Microchip SY54017RMG technical specifications.
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Tray |
| Propagation Delay | 320ps |
| Quiescent Current | 21mA |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY54017RMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.