
Positive edge-triggered D-type flip-flop, featuring complementary outputs and a single bit element. Operates with a maximum frequency of 2.5GHz and a propagation delay of 0.5ns. This surface-mount integrated circuit is housed in an MSOP package with dimensions of 3mm x 3mm x 0.92mm. It supports a supply voltage range of 2.3V to 5.7V and operates within an extended temperature range of -40°C to 85°C.
Microchip SY55852UKG technical specifications.
| Package/Case | MSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.5GHz |
| Height | 0.92mm |
| Length | 3mm |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.5ns |
| Quiescent Current | 36mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SY55 |
| Technology | ECL |
| Turn-On Delay Time | 0.5ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY55852UKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
