
2-channel unidirectional translator for CML, LVPECL, and PECL to LVDS conversion. Features a 1.5Gbps data rate and 750MHz operating frequency with a 0.7ns propagation delay. Operates from a 3V to 5.7V supply voltage and offers a high level output current of -4mA and low level output current of 4mA. This surface mount component is housed in a 10-pin MSOP package, measuring 3mm x 3mm x 1.016mm, and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Microchip SY55855VKG technical specifications.
| Package/Case | MSOP |
| Channel Type | Unidirectional |
| Data Rate | 1.5Gbps |
| Height | 1.016mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Translator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Frequency-Max | 750MHz |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SY55 |
| Supply Current | 30mA |
| Technology | ECL |
| Turn-On Delay Time | 700ps |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY55855VKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
