Microchip SY55856UHG technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Taps/Steps | 7 |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SuperLite™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY55856UHG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.