
2-channel unidirectional logic translator supporting CML, CMOS, HSTL, LVDS, and TTL to LVPECL conversion. Features a 2.5Gbps data rate and 2.5GHz maximum operating frequency with a 0.4ns propagation delay. Operates from a 3V to 3.6V supply voltage, typically 3.3V, with a 28mA supply current. Packaged in a 10-pin MSOP (3mm x 3mm x 0.92mm) for surface mounting, this RoHS compliant component is supplied in tubes.
Microchip SY55857LKG technical specifications.
| Package/Case | MSOP |
| Channel Type | Unidirectional |
| Data Rate | 2.5Gbps |
| Height | 0.92mm |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Frequency-Max | 2.5GHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SY55 |
| Supply Current | 28mA |
| Technology | ECL |
| Termination | SMD/SMT |
| Turn-On Delay Time | 400ps |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY55857LKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.