
The SY56011RMG is a surface mount clock buffer from Microchip, operating between -40°C and 85°C. It has a maximum supply voltage of 2.625V and a minimum supply voltage of 2.375V. The device is RoHS compliant and features a propagation delay of 180ps. It is packaged in a QFN-16 package and is part of the Precision Edge series.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 4.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 2.5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 180ps |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 32mA |
| Supply Voltage-Nom | 2.625V |
| Turn-On Delay Time | 0.28ns |
| RoHS | Compliant |