
The SY56017RMG is a surface mount clock buffer with a maximum operating frequency of 4.5GHz and a propagation delay of 210ps. It operates over a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 2.625V. The device is RoHS compliant and available in a lead-free QFN-16 package.
Microchip SY56017RMG technical specifications.
| Package/Case | QFN |
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 4.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 210ps |
| Quiescent Current | 21mA |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Voltage-Nom | 2.625V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY56017RMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
