
The SY56040ARMY is a single-channel multiplexer with a maximum operating temperature of 85°C. It is designed for surface mount applications and packaged in a 44-pin MLF package. The device is part of Microchip's Precision Edge series and is RoHS compliant. Operating temperatures range from -40°C to 85°C.
Microchip SY56040ARMY technical specifications.
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY56040ARMY to view detailed technical specifications.
No datasheet is available for this part.