Microchip SY56040ARMY-TR technical specifications.
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Frequency | 5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Type | Single |
| Supply Voltage-Nom | 2.625V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY56040ARMY-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.