
The SY56216RMG is a dual precision edge clock buffer from Microchip, packaged in a QFN-16 package. It operates over a temperature range of -40 to 85°C and has a maximum frequency of 4.5GHz. This device is designed for surface mount applications and is lead free. The SY56216RMG is RoHS compliant and features a supply voltage of 2.625V.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 4.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Voltage-Nom | 2.625V |
| RoHS | Compliant |
