Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SY56572XRMG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Height | 0.85mm |
| Input | CML |
| Length | 5mm |
| Max Frequency | 4.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY56572XRMG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.