
High-performance clock fanout buffer, featuring 1 input and 2 outputs, capable of operating at frequencies up to 5GHz and data rates of 10Gbps. This surface mount integrated circuit offers a 1:2 clock distribution with a propagation delay of 170ps and a turn-on delay of 0.26ns. It supports CML input logic and operates within a supply voltage range of 2.375V to 3.6V, with a typical supply current of 55mA. Packaged in a 16-pin QFN EP, this RoHS compliant component is designed for precision timing applications.
Microchip SY58012UMG technical specifications.
| Data Rate | 10Gbps |
| Frequency | 5GHz |
| Height | 0.85mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Clock |
| Max Frequency | 5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Operating Frequency-Max | 5GHz |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 170ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 55mA |
| Turn-On Delay Time | 0.26ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58012UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.