This single-throw DPST logic IC is designed for surface mount applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a 3 X 3 MM, MLF-16 package, with a packaging quantity of 1000 units per reel. The device is not RoHS compliant and contains lead, making it a non-lead-free product.
Checking distributor stock and pricing after the page loads.
Microchip SY58018UMITR technical specifications.
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SY58 |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.