The SY58023UMITR is a single-supply DPDT switch from Microchip, featuring a precision edge design. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The switch is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a package quantity of 1000 units, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Microchip SY58023UMITR technical specifications.
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Precision Edge® |
| Supply Type | Single |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.