The SY58029UMGTR is a quad multiplexer from Microchip, featuring a 32-pin HVQCCN package. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.375V and 2.625V. The device has a propagation delay of 0.39 units and a maximum power supply current of 140mA. It is designed for industrial applications and has a complementary output polarity.
Checking distributor stock and pricing after the page loads.
Microchip SY58029UMGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | MULTIPLEXER |
| Family | 58029 |
| Propagation Delay (tpd) | 0.39 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 140 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.