
The SY58029UMI is a single supply, single throw logic IC with differential mode operation. It has two outputs and a propagation delay of 0.5ns. The device is packaged in a 32-pin MLF package and is suitable for surface mount applications. The operating temperature range is -40°C to 85°C. Note that this device is not RoHS compliant and contains lead.
Microchip SY58029UMI technical specifications.
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.5ns |
| RoHS Compliant | No |
| Series | Precision Edge® |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY58029UMI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
