
High-performance 1:8 clock fanout buffer designed for demanding applications. Features a 6GHz maximum frequency and CML input, supporting surface mount installation in a QFN package. Operates across a wide temperature range of -40°C to 85°C with a supply voltage range of 2.375V to 3.6V. Delivers a propagation delay of 0.27ns and a turn-on delay time of 0.27ns.
Sign in to ask questions about the Microchip SY58031UMG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY58031UMG technical specifications.
| Package/Case | QFN |
| Frequency | 6GHz |
| Height | 0.8mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 6GHz |
| Max Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 330mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 16 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.27ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Voltage-Nom | 3.6V |
| Turn-On Delay Time | 0.27ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58031UMG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.