
High-performance clock fanout buffer with 8 outputs, designed for 1:8 signal distribution. Operates at frequencies up to 4GHz with a low propagation delay of 260ps and turn-on delay of 0.33ns. Features a CML input and supports a supply voltage range of 2.375V to 3.6V, with a nominal 3.3V. This surface mount component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip SY58032UMG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY58032UMG technical specifications.
| Frequency | 4GHz |
| Height | 0.8mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 250mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Number of Outputs | 16 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 260ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 190mA |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 0.33ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58032UMG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
