
High-performance 6-output clock buffer and driver, featuring a 1:6 fanout and 2 differential inputs. Operates with a maximum frequency of 7.5GHz, supporting CML input and differential mode of operation. This surface mount component is housed in a QFN EP package, with a supply voltage range of 2.375V to 3.6V and a nominal 3.3V. It offers a propagation delay and turn-on delay of 0.4ns, with an operating temperature range of -40°C to 85°C.
Microchip SY58034UMG technical specifications.
| Package/Case | QFN EP |
| Frequency | 7.5GHz |
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 7.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 0.4ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58034UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.