The SY58038UMGTR is a single-supply differential logic IC from Microchip, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 2.375V to 3.6V and is designed for surface mount applications. This lead-free device is available in tape and reel packaging, suitable for use in general logic applications.
Checking distributor stock and pricing after the page loads.
Microchip SY58038UMGTR technical specifications.
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Precision Edge® |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.