
Line Driver, 1 Func, 1 Driver, 1 Rcvr, 2 X 2 MM, MLF-8
Checking distributor stock and pricing after the page loads.
Microchip SY58600UMITR technical specifications.
| Data Rate | 10.7Gbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SY58 |
| Supply Current | 65mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
