The SY58601UMITR is a 1-bit receiver IC from Microchip, operating at a maximum temperature of 85°C and a minimum of -40°C. It has a data rate of 5Gbps and is supplied by a 3.6V voltage source. The device is packaged in an MLF-8 package and is available in quantities of 1000. It is not RoHS compliant and contains lead, making it a non-lead-free device.
Checking distributor stock and pricing after the page loads.
Microchip SY58601UMITR technical specifications.
| Data Rate | 5Gbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SY58 |
| RoHS | Not Compliant |
No datasheet is available for this part.