
Low skew clock driver IC, operating at up to 3GHz, featuring 1 true output and 0 inverted outputs. This surface mount component utilizes CML input logic and is housed in a 2x2mm DFN package. It offers a propagation delay of 0.42ns, a duty cycle of 53%, and operates from a 2.375V to 2.625V supply voltage range. The device supports a maximum input voltage of 4.3V and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Microchip SY58605UMGTR technical specifications.
| Package/Case | DFN |
| Duty Cycle | 53% |
| Frequency | 3GHz |
| Height | 0.85mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer |
| Max Frequency | 3GHz |
| Max Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Propagation Delay | 0.42ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Voltage-Nom | 2.625V |
| Turn-On Delay Time | 0.42ns |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.