The SY58609UMGTR is a low skew clock driver from Microchip, featuring a temperature grade of industrial and a supply voltage range of 2.375 to 2.625V. It has a pin count of 16 and a package type of HVQCCN. The device operates within a temperature range of -40 to 85 degrees Celsius and has a propagation delay of 0.45ns. It is designed for use in clock and timing applications, specifically as a clock buffer and driver.
Checking distributor stock and pricing after the page loads.
Microchip SY58609UMGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 58609 |
| Propagation Delay (tpd) | 0.45 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 60 |
| fmax-Min | 2500 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.