
High-performance Serializer/Deserializer (SerDes) IC operating at up to 1.25GHz. Features TTL input, 3.3V nominal supply voltage (3.15V-3.45V range), and a 160mA maximum supply current. Packaged in a 32-pin TQFP (7mm x 7mm x 1mm) for surface mounting. This RoHS compliant component offers 2 outputs and includes a PLL.
Sign in to ask questions about the Microchip SY87700ALHG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY87700ALHG technical specifications.
| Package/Case | TQFP |
| Frequency | 1.25GHz |
| Height | 1mm |
| Input | TTL |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 1.25GHz |
| Max Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 160mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AnyRate® |
| Supply Current | 160mA |
| Supply Voltage-Nom | 3.45V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY87700ALHG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
