IC Clk Data Rec Sdh 175MBPS
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | TTL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 54 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | No |
| Series | AnyRate® |
| RoHS | Not Compliant |