
The SY87701ALHG is a surface-mount interface IC from Microchip, featuring a TQFP-32 package and operating within a -40°C to 85°C temperature range. It is designed for use with TTL inputs and has a maximum supply voltage of 3.45V. The device is RoHS compliant and lead-free, and is suitable for high-frequency applications up to 1.3GHz.
Sign in to ask questions about the Microchip SY87701ALHG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY87701ALHG technical specifications.
| Package/Case | TQFP |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 1.3GHz |
| Max Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | AnyRate® |
| Supply Current | 160mA |
| Supply Voltage-Nom | 3.45V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY87701ALHG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
