Microchip SY87729LHI technical specifications.
| Package/Case | TQFP |
| Frequency | 365MHz |
| Input | PECL |
| Lead Free | Contains Lead |
| Max Frequency | 365MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | No |
| Series | AnyClock® |
| Supply Current | 275mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY87729LHI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.