This 10-pin industrial IC from Microchip features a dual-terminal position and operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.3V and is packaged in a HTSSOP format. The IC has a single function and a pin count of 10, making it suitable for a variety of specialized applications, including telecom ICs.
Checking distributor stock and pricing after the page loads.
Microchip SY88303BLEYTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.