
Support Circuit, 1-Func, Bipolar, 3 X 3 MM, LEAD FREE, MLF-16
Microchip SY88343BLMGTR technical specifications.
| Package/Case | QFN |
| Input Resistance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Gain | 38dB |
| RoHS | Compliant |
No datasheet is available for this part.
