The SY88403BLEYTR is a specialized telecom IC from Microchip, featuring a 10-pin HTSSOP package and industrial temperature grade. It operates within a temperature range of -40 to 85 degrees Celsius and is designed to work with a nominal supply voltage of 3.3 volts. This IC has 10 terminals and supports a single function, with a terminal position of dual. The package dimensions are 3mm in width and length, and it is classified under the JEDEC package code R-PDSO-G10.
Checking distributor stock and pricing after the page loads.
Microchip SY88403BLEYTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.