
The SY88722VKG is a single-channel interface IC from Microchip, operating at a maximum data rate of 622Mbps. It is powered by a 5V supply voltage and has an operating supply current of 25mA. The device is packaged in an MSOP package and is suitable for surface mount applications. The SY88722VKG has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a packaging quantity of 100 pieces per rail/Tube.
Microchip SY88722VKG technical specifications.
| Package/Case | MSOP |
| Data Rate | 622Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88722VKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
