Support Circuit, 1-Func, Bipolar, PDSO10, 3 X 3 MM, MSOP-10
Checking distributor stock and pricing after the page loads.
Microchip SY88893VKCTR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.