
The SY88903VKG is a single-channel telecom IC from Microchip, packaged in a lead-free MSOP-10 package. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a maximum supply current of 30mA and a power supply rejection ratio of 35dB. It is RoHS compliant and available in quantities of 100 in rail/Tube packaging.
Microchip SY88903VKG technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 35dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88903VKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
