
This single telecom IC is packaged in an MSOP-10 package and is designed to operate over a temperature range of -40°C to 85°C. It is RoHS compliant and features a power supply rejection ratio of 35dB. The IC is available in a tape and reel packaging format with a quantity of 1000 units per package. It is a surface mount device, suitable for use in a variety of applications.
Microchip SY88913VKGTR technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 35dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.