The SY88927VKCTR is a bus transceiver from Microchip, featuring a data rate of 2.5Gbps. It is packaged in an MSOP package and is designed to operate over a temperature range of -40°C to 85°C. Note that this device is not RoHS compliant due to the presence of lead. It is suitable for surface mount applications and is available in quantities of 1000, packaged in tape and reel.
Microchip SY88927VKCTR technical specifications.
| Package/Case | MSOP |
| Data Rate | 2.5Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.