
Low skew clock driver featuring 8 true outputs and 0 inverted outputs, operating with CML input in a differential mode. This integrated circuit supports a maximum frequency of 1.5GHz and is housed in a compact 5mm x 5mm x 0.8mm QFN surface-mount package. It functions across a wide temperature range of -40°C to 85°C, with supply voltage requirements between 2.375V and 3.6V. The component is RoHS compliant and lead-free.
Sign in to ask questions about the Microchip SY89202UMG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY89202UMG technical specifications.
| Package/Case | QFN |
| Frequency | 1.5GHz |
| Height | 0.8mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Clock |
| Max Frequency | 1.5GHz |
| Max Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 125mA |
| Supply Voltage-Nom | 2.625V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89202UMG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
