The SY89206VMITR is a surface mount receiver IC from Microchip, operating within a temperature range of -40°C to 85°C. It is designed to function with an operating supply voltage of 5.5V. The device is available in tape and reel packaging with a quantity of 1000 units per package. The SY89206VMITR is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Microchip SY89206VMITR technical specifications.
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SY89 |
| RoHS | Not Compliant |
No datasheet is available for this part.