Multiplexer, 89208 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL100K, 2 X 2 MM, MLF-8
Checking distributor stock and pricing after the page loads.
Microchip SY89208VMITR technical specifications.
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SY89 |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.