The SY89216VMITR is a surface mount receiver IC from Microchip, operating within a temperature range of -40°C to 85°C. It has a maximum operating supply voltage of 5.5V and a data rate of 1Gbps. This IC is not RoHS compliant and contains lead, packaged in tape and reel quantities of 1000.
Checking distributor stock and pricing after the page loads.
Microchip SY89216VMITR technical specifications.
| Data Rate | 1Gbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SY89 |
| RoHS | Not Compliant |
No datasheet is available for this part.