LVTTL/TTL to LVPECL/PECL Translator, 2 Func, Complementary Output, 2 X 2 MM, MLF-8
Checking distributor stock and pricing after the page loads.
Microchip SY89222LMITR technical specifications.
| Channel Type | Unidirectional |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ps |
| RoHS Compliant | No |
| Series | SY89 |
| Technology | ECL |
| RoHS | Not Compliant |
No datasheet is available for this part.