This unidirectional surface mount IC operates within a temperature range of -40°C to 85°C. It is available in quantities of 1000 per reel. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
Microchip SY89223LMITR technical specifications.
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SY89 |
| RoHS | Not Compliant |
No datasheet is available for this part.