
Programmable delay line IC offering 1024 taps for precise timing control up to 14.8ns. Features a maximum operating frequency of 1.5GHz and a propagation delay of 4200ps. Operates within a supply voltage range of 2.375V to 3.6V, with a nominal supply voltage of 3.6V and a supply current of 220mA. Designed for surface mount applications with a 32-pin QFN EP package. Suitable for operation across a wide temperature range from -40°C to 85°C.
Microchip SY89295UMG technical specifications.
| Depth | 5mm |
| Height | 0.84mm |
| High Level Output Current | 40uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | -300uA |
| Max Frequency | 1.5GHz |
| Max Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Taps/Steps | 1024 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 4200ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 220mA |
| Supply Voltage-Nom | 3.6V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89295UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
