Microchip SY89297UMH technical specifications.
| Package/Case | QFN |
| Depth | 4mm |
| Height | 0.83mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Taps/Steps | 1024 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Voltage-Nom | 3.3V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89297UMH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.