The SY89306VMITR is an ECL input bus transceiver with a maximum operating temperature range of -40°C to 85°C. It has a maximum operating supply current of 48mA. The device is available in a package quantity of 1000 units, packaged in tape and reel. The SY89306VMITR is not RoHS compliant. It is manufactured by Microchip and has a lead-free status of contains lead.
Checking distributor stock and pricing after the page loads.
Microchip SY89306VMITR technical specifications.
| Input | ECL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Current | 48mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.