
Low Skew Clock Driver, 89312 Series, 1 True Output(s), 0 Inverted Output(s), ECL, 2 X 2 MM, MLF-8
Checking distributor stock and pricing after the page loads.
Microchip SY89312VMITR technical specifications.
| Input | ECL |
| Lead Free | Contains Lead |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
No datasheet is available for this part.
