
The SY89313VMITR is a single circuit clock buffer IC with an ECL input and a maximum operating frequency of 4GHz. It is designed for surface mount applications and is packaged in a 2 X 2 MM, MLF-8 package. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant. It is available in quantities of 1000 units per reel. The SY89313VMITR is part of Microchip's Precision Edge series and does not have a PLL function.
Checking distributor stock and pricing after the page loads.
Microchip SY89313VMITR technical specifications.
| Input | ECL |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
No datasheet is available for this part.
