The SY89316VMITR is a surface mount receiver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 5.5V and has a data rate of 2.5Gbps. The device is packaged in an MLF-8 package and is available in quantities of 1000. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Microchip SY89316VMITR technical specifications.
| Data Rate | 2.5Gbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SY89 |
| RoHS | Not Compliant |
No datasheet is available for this part.