PECL to TTL Translator, 2 Func, True Output, ECL100K, 2 X 2 MM, MLF-8
Microchip SY89323LMITR technical specifications.
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SY89 |
| RoHS | Not Compliant |
No datasheet is available for this part.