Microchip SY89420VJZ technical specifications.
| Package/Case | PLCC |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 1.12GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Series | ClockWorks® |
| Supply Current | 200mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89420VJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
